
TAJD686K006RNJ | |
---|---|
DigiKey Part Number | 478-TAJD686K006RNJTR-ND - Tape & Reel (TR) 478-TAJD686K006RNJCT-ND - Cut Tape (CT) 478-TAJD686K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686K006RNJ |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.49000 | kr.7.49 |
10 | kr.4.85800 | kr.48.58 |
50 | kr.3.81560 | kr.190.78 |
100 | kr.3.49440 | kr.349.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.01108 | kr.1,505.54 |
1.000 | kr.2.84006 | kr.2,840.06 |
1.500 | kr.2.75439 | kr.4,131.59 |
2.500 | kr.2.65946 | kr.6,648.65 |
3.500 | kr.2.60396 | kr.9,113.86 |
5.000 | kr.2.55058 | kr.12,752.90 |
6.000 | kr.2.52528 | kr.15,151.68 |
12.000 | kr.2.44008 | kr.29,280.96 |
12.500 | kr.2.43555 | kr.30,444.38 |
Unit Price without VAT: | kr.7.49000 |
---|---|
Unit Price with VAT: | kr.9.36250 |