
TAJD477M006RNJ | |
|---|---|
DigiKey Part Number | 478-3940-2-ND - Tape & Reel (TR) 478-3940-1-ND - Cut Tape (CT) 478-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD477M006RNJ |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD477M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.55300 | kr.85.53 |
| 50 | kr.6.90420 | kr.345.21 |
| 100 | kr.6.39640 | kr.639.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.53660 | kr.2,768.30 |
| 1.000 | kr.5.27063 | kr.5,270.63 |
| 1.500 | kr.5.13735 | kr.7,706.02 |
| 2.500 | kr.4.98963 | kr.12,474.08 |
| 3.500 | kr.4.90325 | kr.17,161.38 |
| 5.000 | kr.4.82018 | kr.24,100.90 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

