4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD475M050RNJ

DigiKey Part Number
478-3935-2-ND - Tape & Reel (TR)
478-3935-1-ND - Cut Tape (CT)
478-3935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD475M050RNJ
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD475M050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD475K050RNJKYOCERA AVX13.951478-1738-1-NDkr.1.09000Upgrade
TPSD475M050R0300KYOCERA AVX388478-9196-1-NDkr.2.42000Similar
293D475X0050D2TE3Vishay Sprague1.503718-2137-1-NDkr.1.27000Direct
T491D475M050ATKEMET3.680399-8388-1-NDkr.1.31000Direct
T491D475K050AHKEMET307399-8386-1-NDkr.2.02000Upgrade
In-Stock: 253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.21500kr.72.15
50kr.5.77700kr.288.85
100kr.5.33260kr.533.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.80414kr.2,902.07
1.000kr.5.52899kr.5,528.99
1.500kr.5.39115kr.8,086.72
2.500kr.5.23844kr.13,096.10
3.500kr.5.14908kr.18,021.78
5.000kr.5.06315kr.25,315.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000