
TAJD475K050RNJ | |
|---|---|
DigiKey Part Number | 478-1738-2-ND - Tape & Reel (TR) 478-1738-1-ND - Cut Tape (CT) 478-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475K050RNJ |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475K050RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.29400 | kr.52.94 |
| 50 | kr.4.17180 | kr.208.59 |
| 100 | kr.3.82560 | kr.382.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.24076 | kr.1,620.38 |
| 1.000 | kr.3.05975 | kr.3,059.75 |
| 1.500 | kr.2.96915 | kr.4,453.73 |
| 2.500 | kr.2.86875 | kr.7,171.88 |
| 3.500 | kr.2.81003 | kr.9,835.10 |
| 5.000 | kr.2.75356 | kr.13,767.80 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

