33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD336M020RNJ

DigiKey Part Number
478-11065-2-ND - Tape & Reel (TR)
478-11065-1-ND - Cut Tape (CT)
478-11065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD336M020RNJ
Description
CAP TANT 33UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD336M020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.52500kr.35.25
50kr.2.72120kr.136.06
100kr.2.47320kr.247.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.05404kr.1,027.02
1.000kr.1.92438kr.1,924.38
1.500kr.1.85948kr.2,789.22
2.500kr.1.78758kr.4,468.95
3.500kr.1.74555kr.6,109.43
5.000kr.1.70512kr.8,525.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500