
TAJD336M020RNJ | |
|---|---|
DigiKey Part Number | 478-11065-2-ND - Tape & Reel (TR) 478-11065-1-ND - Cut Tape (CT) 478-11065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M020RNJ |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.64200 | kr.132.10 |
| 100 | kr.2.40060 | kr.240.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.03354 | kr.1,016.77 |
| 1.000 | kr.1.90522 | kr.1,905.22 |
| 1.500 | kr.1.84098 | kr.2,761.47 |
| 2.500 | kr.1.76980 | kr.4,424.50 |
| 3.500 | kr.1.72818 | kr.6,048.63 |
| 5.000 | kr.1.68815 | kr.8,440.75 |
| 6.000 | kr.1.66920 | kr.10,015.20 |
| 12.000 | kr.1.60531 | kr.19,263.72 |
| 12.500 | kr.1.60192 | kr.20,024.00 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

