
TAJD227M010RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD227M010RNJVTR-ND - Tape & Reel (TR) 478-TAJD227M010RNJVCT-ND - Cut Tape (CT) 478-TAJD227M010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M010RNJV |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M010RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.27400 | kr.52.74 |
| 50 | kr.4.57080 | kr.228.54 |
| 100 | kr.3.95580 | kr.395.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.10438 | kr.1,552.19 |
| 1.000 | kr.2.92947 | kr.2,929.47 |
| 1.500 | kr.2.84190 | kr.4,262.85 |
| 2.500 | kr.2.74483 | kr.6,862.07 |
| 3.500 | kr.2.68809 | kr.9,408.31 |
| 5.000 | kr.2.63350 | kr.13,167.50 |
| 6.000 | kr.2.60763 | kr.15,645.78 |
| 12.000 | kr.2.52052 | kr.30,246.24 |
| 12.500 | kr.2.51589 | kr.31,448.63 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

