220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD227M006RNJ

DigiKey Part Number
478-3928-2-ND - Tape & Reel (TR)
478-3928-1-ND - Cut Tape (CT)
478-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD227M006RNJ
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD227M006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.31000kr.7.31
10kr.4.69900kr.46.99
50kr.3.67940kr.183.97
100kr.3.36400kr.336.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.83220kr.1,416.10
1.000kr.2.66765kr.2,667.65
1.500kr.2.58528kr.3,877.92
2.500kr.2.49398kr.6,234.95
3.500kr.2.44062kr.8,542.17
5.000kr.2.38926kr.11,946.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.31000
Unit Price with VAT:kr.9.13750