220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD227K010RNJV

DigiKey Part Number
478-TAJD227K010RNJVTR-ND - Tape & Reel (TR)
478-TAJD227K010RNJVCT-ND - Cut Tape (CT)
478-TAJD227K010RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD227K010RNJV
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD227K010RNJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.00200kr.50.02
50kr.3.92820kr.196.41
100kr.3.59730kr.359.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.03926kr.1,519.63
1.000kr.2.86663kr.2,866.63
1.500kr.2.78017kr.4,170.26
2.500kr.2.68430kr.6,710.75
3.500kr.2.62829kr.9,199.01
5.000kr.2.57440kr.12,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250