
TAJD226K020SNJ | |
|---|---|
DigiKey Part Number | 478-8910-2-ND - Tape & Reel (TR) 478-8910-1-ND - Cut Tape (CT) 478-8910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K020SNJ |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K020SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.3.07800 | kr.30.78 |
| 50 | kr.2.36040 | kr.118.02 |
| 100 | kr.2.14020 | kr.214.02 |
| 500 | kr.1.76756 | kr.883.78 |
| 1.000 | kr.1.65254 | kr.1,652.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56168 | kr.3,904.20 |
| 5.000 | kr.1.48700 | kr.7,435.00 |
| 7.500 | kr.1.44959 | kr.10,871.92 |
| 12.500 | kr.1.40812 | kr.17,601.50 |
| 17.500 | kr.1.38389 | kr.24,218.08 |
| 25.000 | kr.1.36056 | kr.34,014.00 |
| 30.000 | kr.1.34951 | kr.40,485.30 |
| Unit Price without VAT: | kr.4.86000 |
|---|---|
| Unit Price with VAT: | kr.6.07500 |

