
TAJD226K020RNJ | |
|---|---|
DigiKey Part Number | 478-3923-2-ND - Tape & Reel (TR) 478-3923-1-ND - Cut Tape (CT) 478-3923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K020RNJ |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.88600 | kr.28.86 |
| 50 | kr.2.20680 | kr.110.34 |
| 100 | kr.1.99740 | kr.199.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67732 | kr.838.66 |
| 1.000 | kr.1.56602 | kr.1,566.02 |
| 1.500 | kr.1.51036 | kr.2,265.54 |
| 2.500 | kr.1.44863 | kr.3,621.58 |
| 3.500 | kr.1.41253 | kr.4,943.86 |
| 5.000 | kr.1.37784 | kr.6,889.20 |
| 6.000 | kr.1.36140 | kr.8,168.40 |
| 12.000 | kr.1.30603 | kr.15,672.36 |
| 12.500 | kr.1.30310 | kr.16,288.75 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

