
TAJD157M010RNJ | |
|---|---|
DigiKey Part Number | 478-11062-2-ND - Tape & Reel (TR) 478-11062-1-ND - Cut Tape (CT) 478-11062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.44000 | kr.54.40 |
| 50 | kr.4.29340 | kr.214.67 |
| 100 | kr.3.93900 | kr.393.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.34118 | kr.1,670.59 |
| 1.000 | kr.3.15618 | kr.3,156.18 |
| 1.500 | kr.3.06353 | kr.4,595.30 |
| 2.500 | kr.2.96086 | kr.7,402.15 |
| 3.500 | kr.2.90084 | kr.10,152.94 |
| 5.000 | kr.2.84311 | kr.14,215.55 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

