15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD156M020RNJ

DigiKey Part Number
478-TAJD156M020RNJTR-ND - Tape & Reel (TR)
478-TAJD156M020RNJCT-ND - Cut Tape (CT)
478-TAJD156M020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD156M020RNJ
Description
CAP TANT 15UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJD156M020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.76100kr.47.61
50kr.3.73040kr.186.52
100kr.3.41350kr.341.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.87684kr.1,438.42
1.000kr.2.71098kr.2,710.98
1.500kr.2.62789kr.3,941.83
2.500kr.2.53582kr.6,339.55
3.500kr.2.48200kr.8,687.00
5.000kr.2.43021kr.12,151.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750