Upgrade
Direct
Direct

TAJD155M050RNJ | |
|---|---|
DigiKey Part Number | TAJD155M050RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD155M050RNJ |
Description | CAP TANT 1.5UF 20% 50V 2917 |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD155M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD155K050RNJ | KYOCERA AVX | 0 | 478-1725-1-ND | kr.15.47000 | Upgrade |
| 293D155X0050D2TE3 | Vishay Sprague | 0 | 293D155X0050D2TE3-ND | kr.3.65310 | Direct |
| T491D155M050AT | KEMET | 0 | T491D155M050AT-ND | kr.8.65144 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.5.69608 | kr.42,720.60 |
| Unit Price without VAT: | kr.5.69608 |
|---|---|
| Unit Price with VAT: | kr.7.12010 |




