
TAJD108K004RNJ | |
|---|---|
DigiKey Part Number | 478-TAJD108K004RNJTR-ND - Tape & Reel (TR) 478-TAJD108K004RNJCT-ND - Cut Tape (CT) 478-TAJD108K004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD108K004RNJ |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD108K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.17.22600 | kr.172.26 |
| 50 | kr.14.38420 | kr.719.21 |
| 100 | kr.13.50610 | kr.1,350.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.02052 | kr.6,010.26 |
| 1.000 | kr.11.56055 | kr.11,560.55 |
| 1.500 | kr.11.33005 | kr.16,995.08 |
| 2.500 | kr.11.07458 | kr.27,686.45 |
| 3.500 | kr.10.92518 | kr.38,238.13 |
| 5.000 | kr.10.78141 | kr.53,907.05 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |

