
TAJD107M010RNJ | |
|---|---|
DigiKey Part Number | 478-3918-2-ND - Tape & Reel (TR) 478-3918-1-ND - Cut Tape (CT) 478-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M010RNJ |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107M010R0125 | KYOCERA AVX | 1.012 | 478-9144-1-ND | kr.8.01000 | Similar |
| T495D107M010ATE080 | KEMET | 5.474 | 399-8500-1-ND | kr.14.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.34600 | kr.33.46 |
| 50 | kr.2.57300 | kr.128.65 |
| 100 | kr.2.33450 | kr.233.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.43156 | kr.1,215.78 |
| 1.000 | kr.2.28440 | kr.2,284.40 |
| 1.500 | kr.2.21073 | kr.3,316.09 |
| 2.500 | kr.2.12907 | kr.5,322.68 |
| 3.500 | kr.2.08133 | kr.7,284.65 |
| 5.000 | kr.2.03543 | kr.10,177.15 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

