
TAJD107K010RNJ | |
|---|---|
DigiKey Part Number | 478-3355-2-ND - Tape & Reel (TR) 478-3355-1-ND - Cut Tape (CT) 478-3355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.94400 | kr.29.44 |
| 50 | kr.2.25160 | kr.112.58 |
| 100 | kr.2.03900 | kr.203.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71392 | kr.856.96 |
| 1.000 | kr.1.60090 | kr.1,600.90 |
| 1.500 | kr.1.54428 | kr.2,316.42 |
| 2.500 | kr.1.48155 | kr.3,703.88 |
| 3.500 | kr.1.44488 | kr.5,057.08 |
| 5.000 | kr.1.40961 | kr.7,048.05 |
| 6.000 | kr.1.39291 | kr.8,357.46 |
| 12.000 | kr.1.33665 | kr.16,039.80 |
| 12.500 | kr.1.33366 | kr.16,670.75 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

