TAJD106M050SNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.53944
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD106M050SNJ

DigiKey Part Number
478-TAJD106M050SNJTR-ND - Tape & Reel (TR)
478-TAJD106M050SNJCT-ND - Cut Tape (CT)
478-TAJD106M050SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD106M050SNJ
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD106M050SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D106X0050D2WE3Vishay Sprague0718-293D106X0050D2WE3TR-NDkr.4.53944Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.9.38300kr.93.83
50kr.7.61440kr.380.72
100kr.7.06660kr.706.66
500kr.6.14144kr.3,070.72
1.000kr.5.85493kr.5,854.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.55242kr.13,881.05
5.000kr.5.36995kr.26,849.75
7.500kr.5.27850kr.39,588.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500