
TAJC686M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC686M016RNJTR-ND - Tape & Reel (TR) 478-TAJC686M016RNJCT-ND - Cut Tape (CT) 478-TAJC686M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686M016RNJ |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.45000 | kr.34.50 |
| 50 | kr.2.66500 | kr.133.25 |
| 100 | kr.2.42180 | kr.242.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.05248 | kr.1,026.24 |
| 1.000 | kr.1.92333 | kr.1,923.33 |
| 1.500 | kr.1.85865 | kr.2,787.97 |
| 2.500 | kr.1.78698 | kr.4,467.45 |
| 3.500 | kr.1.74508 | kr.6,107.78 |
| 5.000 | kr.1.70477 | kr.8,523.85 |
| 6.000 | kr.1.68568 | kr.10,114.08 |
| 12.000 | kr.1.62136 | kr.19,456.32 |
| 12.500 | kr.1.61794 | kr.20,224.25 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

