
TAJC686M010RNJ | |
---|---|
DigiKey Part Number | 478-TAJC686M010RNJTR-ND - Tape & Reel (TR) 478-TAJC686M010RNJCT-ND - Cut Tape (CT) 478-TAJC686M010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686M010RNJ |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.4.33900 | kr.43.39 |
50 | kr.3.39200 | kr.169.60 |
100 | kr.3.09820 | kr.309.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.65574 | kr.1,327.87 |
1.000 | kr.2.49971 | kr.2,499.71 |
1.500 | kr.2.42155 | kr.3,632.32 |
2.500 | kr.2.33495 | kr.5,837.38 |
3.500 | kr.2.28429 | kr.7,995.01 |
5.000 | kr.2.23558 | kr.11,177.90 |
6.000 | kr.2.21250 | kr.13,275.00 |
12.000 | kr.2.13477 | kr.25,617.24 |
12.500 | kr.2.13065 | kr.26,633.13 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |