
TAJC686M006RNJ | |
---|---|
DigiKey Part Number | 478-TAJC686M006RNJTR-ND - Tape & Reel (TR) 478-TAJC686M006RNJCT-ND - Cut Tape (CT) 478-TAJC686M006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC686M006RNJ |
Description | CAP TANT 68UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC686M006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.2.97000 | kr.29.70 |
50 | kr.2.27460 | kr.113.73 |
100 | kr.2.06080 | kr.206.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.73324 | kr.866.62 |
1.000 | kr.1.61926 | kr.1,619.26 |
1.500 | kr.1.56220 | kr.2,343.30 |
2.500 | kr.1.49896 | kr.3,747.40 |
3.500 | kr.1.46198 | kr.5,116.93 |
5.000 | kr.1.42642 | kr.7,132.10 |
6.000 | kr.1.40958 | kr.8,457.48 |
12.000 | kr.1.35283 | kr.16,233.96 |
12.500 | kr.1.34983 | kr.16,872.88 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |