
TAJC685M035RNJ | |
|---|---|
DigiKey Part Number | 478-8905-2-ND - Tape & Reel (TR) 478-8905-1-ND - Cut Tape (CT) 478-8905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685M035RNJ |
Description | CAP TANT 6.8UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.49900 | kr.44.99 |
| 50 | kr.3.52380 | kr.176.19 |
| 100 | kr.3.22180 | kr.322.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.76660 | kr.1,383.30 |
| 1.000 | kr.2.60570 | kr.2,605.70 |
| 1.500 | kr.2.52519 | kr.3,787.78 |
| 2.500 | kr.2.43594 | kr.6,089.85 |
| 3.500 | kr.2.38376 | kr.8,343.16 |
| 5.000 | kr.2.33359 | kr.11,667.95 |
| 6.000 | kr.2.30981 | kr.13,858.86 |
| 12.000 | kr.2.22971 | kr.26,756.52 |
| 12.500 | kr.2.22546 | kr.27,818.25 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

