
TAJC685K025RNJ | |
---|---|
DigiKey Part Number | 478-3913-2-ND - Tape & Reel (TR) 478-3913-1-ND - Cut Tape (CT) 478-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K025RNJ |
Description | CAP TANT 6.8UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.3.15500 | kr.31.55 |
50 | kr.2.42560 | kr.121.28 |
100 | kr.2.20030 | kr.220.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.85638 | kr.928.19 |
1.000 | kr.1.73638 | kr.1,736.38 |
1.500 | kr.1.67633 | kr.2,514.50 |
2.500 | kr.1.60980 | kr.4,024.50 |
3.500 | kr.1.57091 | kr.5,498.19 |
5.000 | kr.1.53349 | kr.7,667.45 |
6.000 | kr.1.51577 | kr.9,094.62 |
12.000 | kr.1.45606 | kr.17,472.72 |
12.500 | kr.1.45290 | kr.18,161.25 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |