
TAJC685K016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC685K016RNJTR-ND - Tape & Reel (TR) 478-TAJC685K016RNJCT-ND - Cut Tape (CT) 478-TAJC685K016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K016RNJ |
Description | CAP TANT 6.8UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.43700 | kr.34.37 |
| 50 | kr.2.75080 | kr.137.54 |
| 100 | kr.2.35780 | kr.235.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.86164 | kr.930.82 |
| 1.000 | kr.1.74150 | kr.1,741.50 |
| 1.500 | kr.1.68128 | kr.2,521.92 |
| 2.500 | kr.1.61462 | kr.4,036.55 |
| 3.500 | kr.1.57564 | kr.5,514.74 |
| 5.000 | kr.1.53814 | kr.7,690.70 |
| 6.000 | kr.1.52037 | kr.9,122.22 |
| 12.000 | kr.1.46054 | kr.17,526.48 |
| 12.500 | kr.1.45736 | kr.18,217.00 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

