
TAJC476M006RNJ | |
|---|---|
DigiKey Part Number | 478-11059-2-ND - Tape & Reel (TR) 478-11059-1-ND - Cut Tape (CT) 478-11059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476M006RNJ |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476M006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53560 | kr.76.78 |
| 100 | kr.1.37830 | kr.137.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.11292 | kr.556.46 |
| 1.000 | kr.1.03088 | kr.1,030.88 |
| 1.500 | kr.0.98984 | kr.1,484.76 |
| 2.500 | kr.0.94433 | kr.2,360.82 |
| 3.500 | kr.0.91776 | kr.3,212.16 |
| 5.000 | kr.0.89219 | kr.4,460.95 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

