4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC475K050RNJ

DigiKey Part Number
478-4775-2-ND - Tape & Reel (TR)
478-4775-1-ND - Cut Tape (CT)
478-4775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC475K050RNJ
Description
CAP TANT 4.7UF 10% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC475K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.096
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.07500kr.70.75
50kr.5.66040kr.283.02
100kr.5.22290kr.522.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.48364kr.2,241.82
1.000kr.4.25496kr.4,254.96
1.500kr.4.14040kr.6,210.60
2.500kr.4.01340kr.10,033.50
3.500kr.3.93917kr.13,787.09
5.000kr.3.86774kr.19,338.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250