4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC475K035RNJ

DigiKey Part Number
478-1717-2-ND - Tape & Reel (TR)
478-1717-1-ND - Cut Tape (CT)
478-1717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC475K035RNJ
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC475K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJW475K035RNJKYOCERA AVX5.027478-TAJW475K035RNJCT-NDkr.1.85000Direct
T491C475K035AHKEMET184399-T491C475K035AHCT-NDkr.0.93000Direct
T491C475K035ATKEMET839399-3754-1-NDkr.0.78000Direct
593D475X9035C2TE3Vishay Sprague638718-593D475X9035C2TE3CT-NDkr.0.80000Similar
T495C475K035ATE450KEMET214399-18091-1-NDkr.1.96000Similar
In-Stock: 33.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63100kr.26.31
50kr.1.99960kr.99.98
100kr.1.80500kr.180.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.47684kr.738.42
1.000kr.1.37534kr.1,375.34
1.500kr.1.32455kr.1,986.82
2.500kr.1.26828kr.3,170.70
3.500kr.1.23538kr.4,323.83
5.000kr.1.20374kr.6,018.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250