
TAJC475K035RNJ | |
|---|---|
DigiKey Part Number | 478-1717-2-ND - Tape & Reel (TR) 478-1717-1-ND - Cut Tape (CT) 478-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K035RNJ |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW475K035RNJ | KYOCERA AVX | 5.027 | 478-TAJW475K035RNJCT-ND | kr.13.82000 | Direct |
| T491C475K035AH | KEMET | 184 | 399-T491C475K035AHCT-ND | kr.6.97000 | Direct |
| T491C475K035AT | KEMET | 839 | 399-3754-1-ND | kr.5.83000 | Direct |
| 593D475X9035C2TE3 | Vishay Sprague | 638 | 718-593D475X9035C2TE3CT-ND | kr.5.96000 | Similar |
| T495C475K035ATE450 | KEMET | 214 | 399-18091-1-ND | kr.14.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.1.99960 | kr.99.98 |
| 100 | kr.1.80500 | kr.180.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.47684 | kr.738.42 |
| 1.000 | kr.1.37534 | kr.1,375.34 |
| 1.500 | kr.1.32455 | kr.1,986.82 |
| 2.500 | kr.1.26828 | kr.3,170.70 |
| 3.500 | kr.1.23538 | kr.4,323.83 |
| 5.000 | kr.1.20374 | kr.6,018.70 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

