
TAJC336K020RNJ | |
|---|---|
DigiKey Part Number  | 478-1716-2-ND - Tape & Reel (TR) 478-1716-1-ND - Cut Tape (CT) 478-1716-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJC336K020RNJ  | 
Description  | CAP TANT 33UF 10% 20V 2312  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJC336K020RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.5Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 | 
| 10 | kr.3.78900 | kr.37.89 | 
| 50 | kr.2.94140 | kr.147.07 | 
| 100 | kr.2.67900 | kr.267.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.28122 | kr.1,140.61 | 
| 1.000 | kr.2.14150 | kr.2,141.50 | 
| 1.500 | kr.2.07159 | kr.3,107.39 | 
| 2.500 | kr.1.99414 | kr.4,985.35 | 
| 3.500 | kr.1.94884 | kr.6,820.94 | 
| 5.000 | kr.1.90527 | kr.9,526.35 | 
| 6.000 | kr.1.88462 | kr.11,307.72 | 
| 12.000 | kr.1.81511 | kr.21,781.32 | 
| 12.500 | kr.1.81142 | kr.22,642.75 | 
| Unit Price without VAT: | kr.5.95000 | 
|---|---|
| Unit Price with VAT: | kr.7.43750 | 

