33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC336K016RNJ

DigiKey Part Number
478-1715-2-ND - Tape & Reel (TR)
478-1715-1-ND - Cut Tape (CT)
478-1715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC336K016RNJ
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC336K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.48200kr.44.82
50kr.3.50480kr.175.24
100kr.3.20170kr.320.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.69082kr.1,345.41
1.000kr.2.53277kr.2,532.77
1.500kr.2.45367kr.3,680.50
2.500kr.2.36596kr.5,914.90
3.500kr.2.31470kr.8,101.45
5.000kr.2.26538kr.11,326.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250