
TAJC227M006RNJ | |
|---|---|
DigiKey Part Number  | 478-11057-2-ND - Tape & Reel (TR) 478-11057-1-ND - Cut Tape (CT) 478-11057-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TAJC227M006RNJ  | 
Description  | CAP TANT 220UF 20% 6.3V 2312  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TAJC227M006RNJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.2Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 | 
| 10 | kr.3.97400 | kr.39.74 | 
| 50 | kr.3.09240 | kr.154.62 | 
| 100 | kr.2.82050 | kr.282.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.40704 | kr.1,203.52 | 
| 1.000 | kr.2.26176 | kr.2,261.76 | 
| 1.500 | kr.2.18905 | kr.3,283.57 | 
| 2.500 | kr.2.10844 | kr.5,271.10 | 
| 3.500 | kr.2.06135 | kr.7,214.73 | 
| 5.000 | kr.2.01603 | kr.10,080.15 | 
| 6.000 | kr.1.99454 | kr.11,967.24 | 
| 12.000 | kr.1.92222 | kr.23,066.64 | 
| 12.500 | kr.1.91838 | kr.23,979.75 | 
| Unit Price without VAT: | kr.6.21000 | 
|---|---|
| Unit Price with VAT: | kr.7.76250 | 

