
TAJC226K020RNJ | |
|---|---|
DigiKey Part Number | 478-1711-2-ND - Tape & Reel (TR) 478-1711-1-ND - Cut Tape (CT) 478-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K020RNJ |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.58700 | kr.25.87 |
| 50 | kr.1.96280 | kr.98.14 |
| 100 | kr.1.77140 | kr.177.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.44792 | kr.723.96 |
| 1.000 | kr.1.34801 | kr.1,348.01 |
| 1.500 | kr.1.29797 | kr.1,946.96 |
| 2.500 | kr.1.24251 | kr.3,106.28 |
| 3.500 | kr.1.21009 | kr.4,235.32 |
| 5.000 | kr.1.17892 | kr.5,894.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

