
TAJC226K016RNJ | |
|---|---|
DigiKey Part Number | 478-3899-2-ND - Tape & Reel (TR) 478-3899-1-ND - Cut Tape (CT) 478-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K016RNJ |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.24600 | kr.22.46 |
| 50 | kr.1.69600 | kr.84.80 |
| 100 | kr.1.52640 | kr.152.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.26528 | kr.632.64 |
| 1.000 | kr.1.17523 | kr.1,175.23 |
| 1.500 | kr.1.13007 | kr.1,695.10 |
| 2.500 | kr.1.08009 | kr.2,700.22 |
| 3.500 | kr.1.05086 | kr.3,678.01 |
| 5.000 | kr.1.02277 | kr.5,113.85 |
| 6.000 | kr.1.00945 | kr.6,056.70 |
| 12.000 | kr.0.96462 | kr.11,575.44 |
| 12.500 | kr.0.96225 | kr.12,028.12 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

