
TAJC225M035RNJ | |
|---|---|
DigiKey Part Number | 478-5806-2-ND - Tape & Reel (TR) 478-5806-1-ND - Cut Tape (CT) 478-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225M035RNJ |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC225K035RNJ | KYOCERA AVX | 1.734 | 478-1710-1-ND | kr.4.06000 | Upgrade |
| 293D225X0035C2TE3 | Vishay Sprague | 327 | 718-293D225X0035C2TE3CT-ND | kr.4.18000 | Direct |
| T491C225M035AT | KEMET | 501 | 399-8343-1-ND | kr.5.01000 | Direct |
| T491C225K035AH | KEMET | 390 | 399-9451-1-ND | kr.7.54000 | Upgrade |
| T499C225K035ATE3K5 | KEMET | 1.031 | 399-5075-1-ND | kr.8.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17600 | kr.31.76 |
| 50 | kr.2.43580 | kr.121.79 |
| 100 | kr.2.20820 | kr.220.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.95348 | kr.976.74 |
| 1.000 | kr.1.82858 | kr.1,828.58 |
| 1.500 | kr.1.76603 | kr.2,649.05 |
| 2.500 | kr.1.69676 | kr.4,241.90 |
| 3.500 | kr.1.65626 | kr.5,796.91 |
| 5.000 | kr.1.61730 | kr.8,086.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

