TAJC225K050RNJV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.73504
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.62598
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC225K050RNJV

DigiKey Part Number
478-TAJC225K050RNJVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC225K050RNJV
Description
CAP TANT 2.2UF 10% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJC225K050RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.73152kr.2,365.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.73152
Unit Price with VAT:kr.5.91440