
TAJC157K006RNJ | |
|---|---|
DigiKey Part Number | 478-1709-2-ND - Tape & Reel (TR) 478-1709-1-ND - Cut Tape (CT) 478-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC157K006RNJ |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC157K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.33500 | kr.33.35 |
| 50 | kr.2.56780 | kr.128.39 |
| 100 | kr.2.33000 | kr.233.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.92976 | kr.964.88 |
| 1.000 | kr.1.80601 | kr.1,806.01 |
| 1.500 | kr.1.74401 | kr.2,616.01 |
| 2.500 | kr.1.67536 | kr.4,188.40 |
| 3.500 | kr.1.63521 | kr.5,723.24 |
| 5.000 | kr.1.59661 | kr.7,983.05 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

