
TAJC107K010RNJ | |
|---|---|
DigiKey Part Number | 478-1704-2-ND - Tape & Reel (TR) 478-1704-1-ND - Cut Tape (CT) 478-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 50 | kr.2.13280 | kr.106.64 |
| 100 | kr.1.92860 | kr.192.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.58284 | kr.791.42 |
| 1.000 | kr.1.47602 | kr.1,476.02 |
| 1.500 | kr.1.42249 | kr.2,133.74 |
| 2.500 | kr.1.36323 | kr.3,408.07 |
| 3.500 | kr.1.32859 | kr.4,650.06 |
| 5.000 | kr.1.29529 | kr.6,476.45 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

