Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106K016TNJ

DigiKey Part Number
478-TAJC106K016TNJTR-ND - Tape & Reel (TR)
478-TAJC106K016TNJCT-ND - Cut Tape (CT)
478-TAJC106K016TNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC106K016TNJ
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJC106K016TNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.22700kr.22.27
50kr.1.67800kr.83.90
100kr.1.50980kr.150.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.25082kr.625.41
1.000kr.1.16147kr.1,161.47
1.500kr.1.11676kr.1,675.14
2.500kr.1.06719kr.2,667.98
3.500kr.1.03821kr.3,633.74
5.000kr.1.01036kr.5,051.80
6.000kr.0.99715kr.5,982.90
12.000kr.0.95271kr.11,432.52
12.500kr.0.95035kr.11,879.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500