
TAJB686K006RNJ | |
|---|---|
DigiKey Part Number | 478-1696-2-ND - Tape & Reel (TR) 478-1696-1-ND - Cut Tape (CT) 478-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686K006RNJ |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB686K006R0500 | KYOCERA AVX | 3.737 | 478-9097-1-ND | kr.6.22000 | Similar |
| T491B686K006AT | KEMET | 181 | 399-9731-1-ND | kr.7.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.53800 | kr.25.38 |
| 50 | kr.1.92180 | kr.96.09 |
| 100 | kr.1.73330 | kr.173.33 |
| 500 | kr.1.41444 | kr.707.22 |
| 1.000 | kr.1.31597 | kr.1,315.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23495 | kr.2,469.90 |
| 4.000 | kr.1.16824 | kr.4,672.96 |
| 6.000 | kr.1.13484 | kr.6,809.04 |
| 10.000 | kr.1.09781 | kr.10,978.10 |
| 14.000 | kr.1.07616 | kr.15,066.24 |
| 20.000 | kr.1.05535 | kr.21,107.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

