
TAJB685M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB685M020RNJTR-ND - Tape & Reel (TR) 478-TAJB685M020RNJCT-ND - Cut Tape (CT) 478-TAJB685M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M020RNJ |
Description | CAP TANT 6.8UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931D685MBA | KYOCERA AVX | 1.278 | 478-8300-1-ND | kr.3.61000 | Direct |
| TAJB685K020RNJ | KYOCERA AVX | 9.258 | 478-1694-1-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51100 | kr.25.11 |
| 50 | kr.1.90080 | kr.95.04 |
| 100 | kr.1.71430 | kr.171.43 |
| 500 | kr.1.39898 | kr.699.49 |
| 1.000 | kr.1.30160 | kr.1,301.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49130 | kr.2,982.60 |
| 4.000 | kr.1.41511 | kr.5,660.44 |
| 6.000 | kr.1.37695 | kr.8,261.70 |
| 10.000 | kr.1.33467 | kr.13,346.70 |
| 14.000 | kr.1.30994 | kr.18,339.16 |
| 20.000 | kr.1.28615 | kr.25,723.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

