
TAJB685K010RNJ | |
|---|---|
DigiKey Part Number | 478-3892-2-ND - Tape & Reel (TR) 478-3892-1-ND - Cut Tape (CT) 478-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685K010RNJ |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB685K020RNJ | KYOCERA AVX | 9.258 | 478-1694-1-ND | kr.2.98000 | Similar |
| 293D685X9010B2TE3 | Vishay Sprague | 1.510 | 718-293D685X9010B2TE3CT-ND | kr.3.87000 | Direct |
| T491B685K010AT | KEMET | 1.712 | 399-3727-1-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20200 | kr.60.10 |
| 100 | kr.1.07270 | kr.107.27 |
| 500 | kr.0.85488 | kr.427.44 |
| 1.000 | kr.0.78775 | kr.787.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87676 | kr.1,753.52 |
| 4.000 | kr.0.82495 | kr.3,299.80 |
| 6.000 | kr.0.79898 | kr.4,793.88 |
| 10.000 | kr.0.77021 | kr.7,702.10 |
| 14.000 | kr.0.75339 | kr.10,547.46 |
| 20.000 | kr.0.73722 | kr.14,744.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

