0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB684M035RNJ

DigiKey Part Number
478-3044-2-ND - Tape & Reel (TR)
478-3044-1-ND - Cut Tape (CT)
478-3044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB684M035RNJ
Description
CAP TANT 0.68UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB684M035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB684K050RNJKYOCERA AVX3478-2379-1-NDkr.0.66000Upgrade
In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95300kr.19.53
50kr.1.46080kr.73.04
100kr.1.30980kr.130.98
500kr.1.05460kr.527.30
1.000kr.0.97579kr.975.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14459kr.2,289.18
4.000kr.1.08167kr.4,326.68
6.000kr.1.05015kr.6,300.90
10.000kr.1.01521kr.10,152.10
14.000kr.0.99479kr.13,927.06
20.000kr.0.97514kr.19,502.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750