47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476M010RNJ

DigiKey Part Number
478-3891-2-ND - Tape & Reel (TR)
478-3891-1-ND - Cut Tape (CT)
478-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB476M010RNJ
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB476M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F931A476MBAKYOCERA AVX6.396478-8226-1-NDkr.3.36000Direct
TPSB476M010R0650KYOCERA AVX11.779478-9093-1-NDkr.4.31000Similar
T494B476M010ATKEMET12.164399-3839-1-NDkr.8.62000Similar
In-Stock: 17.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.68000kr.16.80
50kr.1.24640kr.62.32
100kr.1.11390kr.111.39
500kr.0.88976kr.444.88
1.000kr.0.82052kr.820.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76359kr.1,527.18
4.000kr.0.71675kr.2,867.00
6.000kr.0.69330kr.4,159.80
10.000kr.0.66730kr.6,673.00
14.000kr.0.65211kr.9,129.54
20.000kr.0.63749kr.12,749.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750