47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476K010TNJV

DigiKey Part Number
478-TAJB476K010TNJVTR-ND - Tape & Reel (TR)
478-TAJB476K010TNJVCT-ND - Cut Tape (CT)
478-TAJB476K010TNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB476K010TNJV
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJB476K010TNJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
Operating Temperature
-55°C ~ 125°C
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09900kr.20.99
50kr.1.57740kr.78.87
100kr.1.41700kr.141.70
500kr.1.14538kr.572.69
1.000kr.1.06151kr.1,061.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05095kr.2,101.90
4.000kr.0.99178kr.3,967.12
6.000kr.0.96216kr.5,772.96
10.000kr.0.92932kr.9,293.20
14.000kr.0.91013kr.12,741.82
20.000kr.0.89167kr.17,833.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500