
| TAJB475M035RNJ | |
|---|---|
| DigiKey Part Number | 478-3889-2-ND - Tape & Reel (TR) 478-3889-1-ND - Cut Tape (CT) 478-3889-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAJB475M035RNJ | 
| Description | CAP TANT 4.7UF 20% 35V 1411 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.1Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAJB475M035RNJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 3.1Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric), 1210 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 | 
| 10 | kr.2.87400 | kr.28.74 | 
| 50 | kr.2.19780 | kr.109.89 | 
| 100 | kr.1.98980 | kr.198.98 | 
| 500 | kr.1.63788 | kr.818.94 | 
| 1.000 | kr.1.52909 | kr.1,529.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.46842 | kr.2,936.84 | 
| 4.000 | kr.1.39328 | kr.5,573.12 | 
| 6.000 | kr.1.35565 | kr.8,133.90 | 
| 10.000 | kr.1.31394 | kr.13,139.40 | 
| 14.000 | kr.1.28955 | kr.18,053.70 | 
| 20.000 | kr.1.26610 | kr.25,322.00 | 
| 24.000 | kr.1.25498 | kr.30,119.52 | 
| 48.000 | kr.1.21755 | kr.58,442.40 | 
| 50.000 | kr.1.21555 | kr.60,777.50 | 
| Unit Price without VAT: | kr.4.61000 | 
|---|---|
| Unit Price with VAT: | kr.5.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark