Parametric Equivalent

TAJA334K050HNJ | |
|---|---|
DigiKey Part Number | 478-TAJA334K050HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA334K050HNJ |
Description | CAP TANT 0.33UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 17Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA334K050HNJ Models |
Category | ESR (Equivalent Series Resistance) 17Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 50 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA334K050RNJ | KYOCERA AVX | 9.881 | 478-TAJA334K050RNJCT-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.2.86569 | kr.51,582.42 |
| Unit Price without VAT: | kr.2.86569 |
|---|---|
| Unit Price with VAT: | kr.3.58211 |


