
TAJB475K035RNJ | |
|---|---|
DigiKey Part Number | 478-1691-2-ND - Tape & Reel (TR) 478-1691-1-ND - Cut Tape (CT) 478-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K035RNJ |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475K035R1500 | KYOCERA AVX | 2.077 | 478-TPSB475K035R1500CT-ND | kr.0.59000 | Similar |
| 293D475X9035B2TE3 | Vishay Sprague | 372 | 718-293D475X9035B2TE3CT-ND | kr.0.64000 | Direct |
| T491B475K035AT | KEMET | 3.986 | 399-10431-1-ND | kr.1.08000 | Direct |
| TR3B475K035C0700 | Vishay Sprague | 4.515 | 718-1767-1-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.93400 | kr.19.34 |
| 50 | kr.1.44420 | kr.72.21 |
| 100 | kr.1.29400 | kr.129.40 |
| 500 | kr.1.04140 | kr.520.70 |
| 1.000 | kr.0.96336 | kr.963.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24160 | kr.2,483.20 |
| 4.000 | kr.1.17485 | kr.4,699.40 |
| 6.000 | kr.1.14141 | kr.6,848.46 |
| 10.000 | kr.1.10436 | kr.11,043.60 |
| 14.000 | kr.1.08269 | kr.15,157.66 |
| 20.000 | kr.1.06186 | kr.21,237.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

