
TAJB474K035RNJ | |
|---|---|
DigiKey Part Number | 478-2373-2-ND - Tape & Reel (TR) 478-2373-1-ND - Cut Tape (CT) 478-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB474K035RNJ |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB474K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB474K050RNJ | KYOCERA AVX | 546 | 478-2378-1-ND | kr.0.60000 | Upgrade |
| 293D474X9035B2TE3 | Vishay Sprague | 2.430 | 718-293D474X9035B2TE3CT-ND | kr.0.65000 | Direct |
| T491B474K035AT | KEMET | 5 | 399-9726-1-ND | kr.0.57000 | Direct |
| T495B474K035ATE2K2 | KEMET | 5.354 | 399-4974-1-ND | kr.1.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.25600 | kr.22.56 |
| 50 | kr.1.69860 | kr.84.93 |
| 100 | kr.1.52690 | kr.152.69 |
| 500 | kr.1.23842 | kr.619.21 |
| 1.000 | kr.1.14918 | kr.1,149.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31322 | kr.2,626.44 |
| 4.000 | kr.1.24349 | kr.4,973.96 |
| 6.000 | kr.1.20857 | kr.7,251.42 |
| 10.000 | kr.1.16986 | kr.11,698.60 |
| 14.000 | kr.1.14724 | kr.16,061.36 |
| 20.000 | kr.1.12547 | kr.22,509.40 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

