33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB336K016RNJ

DigiKey Part Number
478-1688-2-ND - Tape & Reel (TR)
478-1688-1-ND - Cut Tape (CT)
478-1688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB336K016RNJ
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB336K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88900kr.18.89
50kr.1.41120kr.70.56
100kr.1.26420kr.126.42
500kr.1.01642kr.508.21
1.000kr.0.93978kr.939.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87676kr.1,753.52
4.000kr.0.82495kr.3,299.80
6.000kr.0.79898kr.4,793.88
10.000kr.0.77021kr.7,702.10
14.000kr.0.75339kr.10,547.46
20.000kr.0.73722kr.14,744.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750