33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB336K010RNJ

DigiKey Part Number
478-1687-2-ND - Tape & Reel (TR)
478-1687-1-ND - Cut Tape (CT)
478-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB336K010RNJ
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB336K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.62300kr.16.23
50kr.1.20080kr.60.04
100kr.1.07150kr.107.15
500kr.0.85426kr.427.13
1.000kr.0.78717kr.787.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73202kr.1,464.04
4.000kr.0.68659kr.2,746.36
6.000kr.0.66385kr.3,983.10
10.000kr.0.63865kr.6,386.50
14.000kr.0.62393kr.8,735.02
20.000kr.0.60976kr.12,195.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500